
1SS400_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SS400_R1_00001TR-ND - Tape & Reel (TR) 3757-1SS400_R1_00001CT-ND - Cut Tape (CT) 3757-1SS400_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400_R1_00001 |
Description | DIODE STANDARD 80V 225MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 225mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 100 | 0,74540 Kč | 74,54 Kč |
| 500 | 0,53586 Kč | 267,93 Kč |
| 1 000 | 0,46448 Kč | 464,48 Kč |
| 2 000 | 0,40873 Kč | 817,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37418 Kč | 1 870,90 Kč |
| 10 000 | 0,35907 Kč | 3 590,70 Kč |
| 15 000 | 0,35531 Kč | 5 329,65 Kč |
| 25 000 | 0,24965 Kč | 6 241,25 Kč |
| 50 000 | 0,23658 Kč | 11 829,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


