
1SMB3EZ30_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ30_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ30_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ30_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ30_R1_00001 |
Description | DIODE ZENER 30V 3W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 7,57800 Kč | 75,78 Kč |
| 100 | 4,83940 Kč | 483,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,38484 Kč | 2 707,87 Kč |
| 1 600 | 3,04331 Kč | 4 869,30 Kč |
| 2 400 | 2,86920 Kč | 6 886,08 Kč |
| 4 000 | 2,67335 Kč | 10 693,40 Kč |
| 5 600 | 2,55735 Kč | 14 321,16 Kč |
| 8 000 | 2,44451 Kč | 19 556,08 Kč |
| 20 000 | 2,19682 Kč | 43 936,40 Kč |
| 40 000 | 2,04378 Kč | 81 751,20 Kč |
| 80 000 | 1,98923 Kč | 159 138,40 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |

