Zener Diode 12 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB3EZ12_R1_00001

DigiKey Part Number
3757-1SMB3EZ12_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB3EZ12_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB3EZ12_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB3EZ12_R1_00001
Description
DIODE ZENER 12V 3W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5927B-13Diodes Incorporated6 3671SMB5927B-13DICT-ND13,23000 KčSimilar
1SMB5927BT3Gonsemi645488-1SMB5927BT3GCT-ND10,08000 KčSimilar
SMBZ5927B-E3/52Vishay General Semiconductor - Diodes Division3 270112-SMBZ5927B-E3/52CT-ND15,75000 KčSimilar
SMZJ3791B-E3/5BVishay General Semiconductor - Diodes Division2 400112-SMZJ3791B-E3/5BCT-ND14,91000 KčSimilar
In-Stock: 610
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,94441 Kč1 555,53 Kč
1 6001,73234 Kč2 771,74 Kč
2 4001,62411 Kč3 897,86 Kč
4 0001,50225 Kč6 009,00 Kč
5 6001,43008 Kč8 008,45 Kč
8 0001,35983 Kč10 878,64 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,89300 Kč48,93 Kč
1003,07410 Kč307,41 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,08900 Kč60,89 Kč
1004,13660 Kč413,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč