Zener Diode 10 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5925_R1_00001

DigiKey Part Number
3757-1SMA5925_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA5925_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA5925_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5925_R1_00001
Description
DIODE ZENER 10V 1.5W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 366
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,59142 Kč2 864,56 Kč
3 6001,42728 Kč5 138,21 Kč
5 4001,34356 Kč7 255,22 Kč
9 0001,24936 Kč11 244,24 Kč
12 6001,19354 Kč15 038,60 Kč
18 0001,13927 Kč20 506,86 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,62000 Kč46,20 Kč
1002,88930 Kč288,93 Kč
5002,13760 Kč1 068,80 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,31800 Kč33,18 Kč
1001,72180 Kč172,18 Kč
5001,70084 Kč850,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč