
1SMA4749_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4749_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4749_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4749_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4749_R1_00001 |
Description | DIODE ZENER 24V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,54500 Kč | 254,50 Kč |
| 500 | 1,87638 Kč | 938,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,50311 Kč | 2 705,60 Kč |
| 3 600 | 1,34510 Kč | 4 842,36 Kč |
| 5 400 | 1,26443 Kč | 6 827,92 Kč |
| 9 000 | 1,17369 Kč | 10 563,21 Kč |
| 12 600 | 1,11993 Kč | 14 111,12 Kč |
| 18 000 | 1,06763 Kč | 19 217,34 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

