
1SMA4744-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4744-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4744-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4744-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4744-AU_R1_000A1 |
Description | DIODE ZENER 15V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,93200 Kč | 39,32 Kč |
| 100 | 2,03900 Kč | 203,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,51884 Kč | 2 733,91 Kč |
| 3 600 | 1,22755 Kč | 4 419,18 Kč |
| 5 400 | 1,17554 Kč | 6 347,92 Kč |
| 9 000 | 1,12352 Kč | 10 111,68 Kč |
| 12 600 | 1,11312 Kč | 14 025,31 Kč |
| 18 000 | 1,09086 Kč | 19 635,48 Kč |
| 45 000 | 0,97311 Kč | 43 789,95 Kč |
| 90 000 | 0,90228 Kč | 81 205,20 Kč |
| 180 000 | 0,85045 Kč | 153 081,00 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |

