
1SMA4744-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4744-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4744-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4744-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4744-AU_R1_000A1 |
Description | DIODE ZENER 15V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11.4 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 14 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PGSMA4744 | Taiwan Semiconductor Corporation | 7 050 | 1801-1PGSMA4744CT-ND | 10,92000 Kč | Parametric Equivalent |
| 1PGSMA4744H | Taiwan Semiconductor Corporation | 7 500 | 1801-1PGSMA4744HTR-ND | 1,94828 Kč | Parametric Equivalent |
| 1PGSMA4744HR3G | Taiwan Semiconductor Corporation | 3 214 | 1PGSMA4744HR3GCT-ND | 14,91000 Kč | Parametric Equivalent |
| 1SMA4744 | Taiwan Semiconductor Corporation | 168 539 | 1801-1SMA4744CT-ND | 9,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 100 | 2,79480 Kč | 279,48 Kč |
| 500 | 2,06620 Kč | 1 033,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,65954 Kč | 2 987,17 Kč |
| 3 600 | 1,48753 Kč | 5 355,11 Kč |
| 5 400 | 1,39971 Kč | 7 558,43 Kč |
| 9 000 | 1,30099 Kč | 11 708,91 Kč |
| 12 600 | 1,24248 Kč | 15 655,25 Kč |
| 18 000 | 1,18558 Kč | 21 340,44 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


