
1SMA4735_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4735_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4735_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4735_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4735_R1_00001 |
Description | DIODE ZENER 6.2V 1W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 100 | 2,79480 Kč | 279,48 Kč |
| 500 | 2,06620 Kč | 1 033,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,65954 Kč | 2 987,17 Kč |
| 3 600 | 1,48753 Kč | 5 355,11 Kč |
| 5 400 | 1,39971 Kč | 7 558,43 Kč |
| 9 000 | 1,30099 Kč | 11 708,91 Kč |
| 12 600 | 1,24248 Kč | 15 655,25 Kč |
| 18 000 | 1,18558 Kč | 21 340,44 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

