
1SMA4733_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4733_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4733_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4733_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4733_R1_00001 |
Description | DIODE ZENER 5.1V 1W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,58700 Kč | 258,70 Kč |
| 500 | 2,30474 Kč | 1 152,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,24306 Kč | 4 037,51 Kč |
| 3 600 | 2,22241 Kč | 8 000,68 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



