1SMA4733-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 325
Unit Price: 8,84000 Kč
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4733-AU_R1_000A1

DigiKey Part Number
3757-1SMA4733-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA4733-AU_R1_000A1
Description
DIODE ZENER 5.1V 1W DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5.88% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
180 0001,60006 Kč288 010,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,60006 Kč
Unit Price with VAT:1,93607 Kč