
1N5342B_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1N5342B_R2_00001TR-ND - Tape & Reel (TR) 3757-1N5342B_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5342B_R2_00001 |
Description | DIODE ZENER 6.8V 5W DO201AE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 5.2 V |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-201AE |
Tolerance ±5% | Base Product Number |
Power - Max 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 100 | 6,12510 Kč | 612,51 Kč |
| 500 | 4,64812 Kč | 2 324,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 4,03498 Kč | 5 043,73 Kč |
| 2 500 | 3,65542 Kč | 9 138,55 Kč |
| 3 750 | 3,46187 Kč | 12 982,01 Kč |
| 6 250 | 3,24431 Kč | 20 276,94 Kč |
| 8 750 | 3,11543 Kč | 27 260,01 Kč |
| 12 500 | 2,99013 Kč | 37 376,62 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

