
1N4746A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1N4746A_R2_00001TR-ND - Tape & Reel (TR) 3757-1N4746A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4746A_R2_00001 |
Description | DIODE ZENER 18V 1W DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 13.7 V |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-41 |
Tolerance ±5% | Base Product Number |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4746A | Rochester Electronics, LLC | 32 998 | 2156-1N4746A-ND | 0,08499 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 500 | 2,31608 Kč | 1 158,04 Kč |
| 1 000 | 2,05549 Kč | 2 055,49 Kč |
| 2 000 | 1,83565 Kč | 3 671,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,59711 Kč | 7 985,55 Kč |
| 10 000 | 1,44949 Kč | 14 494,90 Kč |
| 15 000 | 1,37424 Kč | 20 613,60 Kč |
| 25 000 | 1,28965 Kč | 32 241,25 Kč |
| 35 000 | 1,23954 Kč | 43 383,90 Kč |
| 50 000 | 1,19084 Kč | 59 542,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

