DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ9.0A_R1_00001

DigiKey Part Number
3757-1.5SMCJ9.0A_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ9.0A_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ9.0A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ9.0A_R1_00001
Description
TVS DIODE 9VWM 15.4VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
97.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,01000 Kč21,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8006,14063 Kč4 912,50 Kč
1 6005,58017 Kč8 928,27 Kč
2 4005,29435 Kč12 706,44 Kč
4 0004,97316 Kč19 892,64 Kč
5 6004,78289 Kč26 784,18 Kč
8 0004,59797 Kč36 783,76 Kč
20 0004,21322 Kč84 264,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,01000 Kč
Unit Price with VAT:25,42210 Kč