
1.5SMCJ75A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ75A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ75A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ75A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ75A_R1_00001 |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,59319 Kč | 3 674,55 Kč |
| 1 600 | 4,15262 Kč | 6 644,19 Kč |
| 2 400 | 3,92800 Kč | 9 427,20 Kč |
| 4 000 | 3,67543 Kč | 14 701,72 Kč |
| 5 600 | 3,52580 Kč | 19 744,48 Kč |
| 8 000 | 3,38035 Kč | 27 042,80 Kč |
| 20 000 | 3,06114 Kč | 61 222,80 Kč |
| 40 000 | 2,93365 Kč | 117 346,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 10 | 13,08700 Kč | 130,87 Kč |
| 100 | 8,53460 Kč | 853,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč |
| 10 | 10,84000 Kč | 108,40 Kč |
| 100 | 7,44850 Kč | 744,85 Kč |
| Unit Price without VAT: | 16,23000 Kč |
|---|---|
| Unit Price with VAT: | 19,63830 Kč |

