
1.5SMCJ60AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ60AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ60AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ60AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ60AS_R1_00001 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 11,35200 Kč | 113,52 Kč |
| 100 | 7,36130 Kč | 736,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,59849 Kč | 3 678,79 Kč |
| 1 600 | 4,15741 Kč | 6 651,86 Kč |
| 2 400 | 3,93253 Kč | 9 438,07 Kč |
| 4 000 | 3,67967 Kč | 14 718,68 Kč |
| 5 600 | 3,52987 Kč | 19 767,27 Kč |
| 8 000 | 3,38425 Kč | 27 074,00 Kč |
| 20 000 | 3,06467 Kč | 61 293,40 Kč |
| 40 000 | 2,93703 Kč | 117 481,20 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |

