93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ58AS_R1_00001

DigiKey Part Number
3757-1.5SMCJ58AS_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ58AS_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ58AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ58AS_R1_00001
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,64705 Kč3 717,64 Kč
1 6004,20132 Kč6 722,11 Kč
2 4003,97407 Kč9 537,77 Kč
4 0003,71854 Kč14 874,16 Kč
5 6003,56715 Kč19 976,04 Kč
8 0003,41999 Kč27 359,92 Kč
20 0003,09703 Kč61 940,60 Kč
40 0002,96805 Kč118 722,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1011,47200 Kč114,72 Kč
1007,43910 Kč743,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
109,43000 Kč94,30 Kč
1006,46240 Kč646,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč