
1.5SMCJ54AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ54AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ54AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ54AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ54AS_R1_00001 |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,31170 Kč | 4 249,36 Kč |
| 1 600 | 4,81348 Kč | 7 701,57 Kč |
| 2 400 | 4,55952 Kč | 10 942,85 Kč |
| 4 000 | 4,27399 Kč | 17 095,96 Kč |
| 5 600 | 4,10483 Kč | 22 987,05 Kč |
| 8 000 | 3,94043 Kč | 31 523,44 Kč |
| 20 000 | 3,57958 Kč | 71 591,60 Kč |
| 40 000 | 3,50825 Kč | 140 330,00 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |

