
1.5SMCJ54A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ54A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ54A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ54A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ54A_R1_00001 |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,21265 Kč | 4 970,12 Kč |
| 1 600 | 5,64561 Kč | 9 032,98 Kč |
| 2 400 | 5,35644 Kč | 12 855,46 Kč |
| 4 000 | 5,03148 Kč | 20 125,92 Kč |
| 5 600 | 4,83898 Kč | 27 098,29 Kč |
| 8 000 | 4,65189 Kč | 37 215,12 Kč |
| 20 000 | 4,26263 Kč | 85 252,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 13,24000 Kč | 132,40 Kč |
| 100 | 8,63470 Kč | 863,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 10,96700 Kč | 109,67 Kč |
| 100 | 7,53590 Kč | 753,59 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |

