
| 1.5SMCJ5.0A_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-1.5SMCJ5.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ5.0A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ5.0A_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1.5SMCJ5.0A_R1_00001 | 
| Description | TVS DIODE 5VWM 9.2VC DO214AB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 5V | |
| Voltage - Breakdown (Min) | 6.4V | |
| Voltage - Clamping (Max) @ Ipp | 9.2V | |
| Current - Peak Pulse (10/1000µs) | 163A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 9,97231 Kč | 7 977,85 Kč | 
| 1 600 | 9,14008 Kč | 14 624,13 Kč | 
| 2 400 | 8,71581 Kč | 20 917,94 Kč | 
| 4 000 | 8,23923 Kč | 32 956,92 Kč | 
| 5 600 | 7,95699 Kč | 44 559,14 Kč | 
| 8 000 | 7,68272 Kč | 61 461,76 Kč | 
| 20 000 | 7,63684 Kč | 152 736,80 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 32,04000 Kč | 32,04 Kč | 
| 10 | 20,30700 Kč | 203,07 Kč | 
| 100 | 13,53220 Kč | 1 353,22 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč | 
| 10 | 17,16500 Kč | 171,65 Kč | 
| 100 | 11,96350 Kč | 1 196,35 Kč | 
| Unit Price without VAT: | 25,59000 Kč | 
|---|---|
| Unit Price with VAT: | 30,96390 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic