
| 1.5SMCJ43AS_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-1.5SMCJ43AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ43AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ43AS_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1.5SMCJ43AS_R1_00001 | 
| Description | TVS DIODE 43VWM 69.4VC DO214AB | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 43V | |
| Voltage - Breakdown (Min) | 47.8V | |
| Voltage - Clamping (Max) @ Ipp | 69.4V | |
| Current - Peak Pulse (10/1000µs) | 21.6A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 4,59319 Kč | 3 674,55 Kč | 
| 1 600 | 4,15262 Kč | 6 644,19 Kč | 
| 2 400 | 3,92800 Kč | 9 427,20 Kč | 
| 4 000 | 3,67543 Kč | 14 701,72 Kč | 
| 5 600 | 3,52580 Kč | 19 744,48 Kč | 
| 8 000 | 3,38035 Kč | 27 042,80 Kč | 
| 20 000 | 3,06114 Kč | 61 222,80 Kč | 
| 40 000 | 2,93365 Kč | 117 346,00 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč | 
| 10 | 11,33900 Kč | 113,39 Kč | 
| 100 | 7,35280 Kč | 735,28 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,94000 Kč | 13,94 Kč | 
| 10 | 9,32100 Kč | 93,21 Kč | 
| 100 | 6,38740 Kč | 638,74 Kč | 
| Unit Price without VAT: | 13,94000 Kč | 
|---|---|
| Unit Price with VAT: | 16,86740 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic