DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ33A_R1_00001

DigiKey Part Number
3757-1.5SMCJ33A_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ33A_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ33A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ33A_R1_00001
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,04000 Kč21,04 Kč
1013,10200 Kč131,02 Kč
1008,54450 Kč854,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,59849 Kč3 678,79 Kč
1 6004,15741 Kč6 651,86 Kč
2 4003,93253 Kč9 438,07 Kč
4 0003,67967 Kč14 718,68 Kč
5 6003,52987 Kč19 767,27 Kč
8 0003,38425 Kč27 074,00 Kč
20 0003,06467 Kč61 293,40 Kč
40 0002,93703 Kč117 481,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,04000 Kč
Unit Price with VAT:25,45840 Kč