DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ28A-AU_R1_000A1

DigiKey Part Number
3757-1.5SMCJ28A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-1.5SMCJ28A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-1.5SMCJ28A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ28A-AU_R1_000A1
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,28263 Kč3 426,10 Kč
1 6003,86636 Kč6 186,18 Kč
2 4003,65402 Kč8 769,65 Kč
4 0003,41536 Kč13 661,44 Kč
5 6003,27395 Kč18 334,12 Kč
8 0003,13648 Kč25 091,84 Kč
20 0002,83476 Kč56 695,20 Kč
40 0002,67861 Kč107 144,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1014,18800 Kč141,88 Kč
1009,29150 Kč929,15 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1011,80900 Kč118,09 Kč
1008,12530 Kč812,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč