
1.5SMCJ26A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ26A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ26A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ26A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ26A_R1_00001 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 4,59849 Kč | 3 678,79 Kč |
1 600 | 4,15741 Kč | 6 651,86 Kč |
2 400 | 3,93253 Kč | 9 438,07 Kč |
4 000 | 3,67967 Kč | 14 718,68 Kč |
5 600 | 3,52987 Kč | 19 767,27 Kč |
8 000 | 3,38425 Kč | 27 074,00 Kč |
20 000 | 3,06467 Kč | 61 293,40 Kč |
40 000 | 2,93703 Kč | 117 481,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,04000 Kč | 21,04 Kč |
10 | 13,10200 Kč | 131,02 Kč |
100 | 8,54450 Kč | 854,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,25000 Kč | 16,25 Kč |
10 | 10,85200 Kč | 108,52 Kč |
100 | 7,45710 Kč | 745,71 Kč |
Unit Price without VAT: | 16,25000 Kč |
---|---|
Unit Price with VAT: | 19,66250 Kč |