
| 1.5SMCJ26A-AU_R1_000A1 | |
|---|---|
| DigiKey Part Number | 3757-1.5SMCJ26A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMCJ26A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMCJ26A-AU_R1_000A1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1.5SMCJ26A-AU_R1_000A1 | 
| Description | TVS DIODE 26VWM 42.1VC DO214AB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 26V | |
| Voltage - Breakdown (Min) | 28.9V | |
| Voltage - Clamping (Max) @ Ipp | 42.1V | |
| Current - Peak Pulse (10/1000µs) | 35.6A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 6,63244 Kč | 5 305,95 Kč | 
| 1 600 | 6,03530 Kč | 9 656,48 Kč | 
| 2 400 | 5,73084 Kč | 13 754,02 Kč | 
| 4 000 | 5,38860 Kč | 21 554,40 Kč | 
| 5 600 | 5,18593 Kč | 29 041,21 Kč | 
| 8 000 | 4,98894 Kč | 39 911,52 Kč | 
| 20 000 | 4,63454 Kč | 92 690,80 Kč | 
| Unit Price without VAT: | 22,47000 Kč | 
|---|---|
| Unit Price with VAT: | 27,18870 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic