
1.5SMCJ22AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ22AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ22AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ22AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ22AS_R1_00001 |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,25619 Kč | 4 204,95 Kč |
| 1 600 | 4,76317 Kč | 7 621,07 Kč |
| 2 400 | 4,51187 Kč | 10 828,49 Kč |
| 4 000 | 4,22932 Kč | 16 917,28 Kč |
| 5 600 | 4,06193 Kč | 22 746,81 Kč |
| 8 000 | 3,89925 Kč | 31 194,00 Kč |
| 20 000 | 3,54217 Kč | 70 843,40 Kč |
| 40 000 | 3,47158 Kč | 138 863,20 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |

