
1.5SMCJ16A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ16A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ16A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ16A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ16A_R1_00001 |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 Kč | 21,04 Kč |
| 10 | 13,10200 Kč | 131,02 Kč |
| 100 | 8,54450 Kč | 854,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,14771 Kč | 4 918,17 Kč |
| 1 600 | 5,58661 Kč | 8 938,58 Kč |
| 2 400 | 5,30045 Kč | 12 721,08 Kč |
| 4 000 | 4,97889 Kč | 19 915,56 Kč |
| 5 600 | 4,78841 Kč | 26 815,10 Kč |
| 8 000 | 4,60327 Kč | 36 826,16 Kč |
| 20 000 | 4,21808 Kč | 84 361,60 Kč |
| Unit Price without VAT: | 21,04000 Kč |
|---|---|
| Unit Price with VAT: | 25,45840 Kč |

