
1.5SMCJ150AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ150AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ150AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ150AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ150AS_R1_00001 |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,44078 Kč | 4 352,62 Kč |
| 1 600 | 4,93363 Kč | 7 893,81 Kč |
| 2 400 | 4,67502 Kč | 11 220,05 Kč |
| 4 000 | 4,38429 Kč | 17 537,16 Kč |
| 5 600 | 4,21210 Kč | 23 587,76 Kč |
| 8 000 | 4,04474 Kč | 32 357,92 Kč |
| 20 000 | 3,67742 Kč | 73 548,40 Kč |
| 40 000 | 3,62519 Kč | 145 007,60 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |

