
1.5SMC82A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC82A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC82A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC82A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC82A_R1_00001 |
Description | TVS DIODE 70.1VWM 113V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,64103 Kč | 4 512,82 Kč |
| 1 600 | 5,11841 Kč | 8 189,46 Kč |
| 2 400 | 4,85187 Kč | 11 644,49 Kč |
| 4 000 | 4,55241 Kč | 18 209,64 Kč |
| 5 600 | 4,37498 Kč | 24 499,89 Kč |
| 8 000 | 4,20258 Kč | 33 620,64 Kč |
| 20 000 | 3,82414 Kč | 76 482,80 Kč |
| 40 000 | 3,79189 Kč | 151 675,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| 10 | 12,10900 Kč | 121,09 Kč |
| 100 | 7,87300 Kč | 787,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 9,98700 Kč | 99,87 Kč |
| 100 | 6,84520 Kč | 684,52 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |

