
1.5SMC22A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC22A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC22A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC22A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC22A_R1_00001 |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 49A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,66000 Kč | 31,66 Kč |
| 10 | 20,03800 Kč | 200,38 Kč |
| 100 | 13,33740 Kč | 1 333,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,82083 Kč | 7 856,66 Kč |
| 1 600 | 8,99830 Kč | 14 397,28 Kč |
| 2 400 | 8,57936 Kč | 20 590,46 Kč |
| 4 000 | 8,10844 Kč | 32 433,76 Kč |
| 5 600 | 7,82963 Kč | 43 845,93 Kč |
| 8 000 | 7,55863 Kč | 60 469,04 Kč |
| 20 000 | 7,49411 Kč | 149 882,20 Kč |
| Unit Price without VAT: | 31,66000 Kč |
|---|---|
| Unit Price with VAT: | 38,30860 Kč |

