
| 1.5KE200A_R2_00001 | |
|---|---|
| DigiKey Part Number | 3757-1.5KE200A_R2_00001TR-ND - Tape & Reel (TR) 3757-1.5KE200A_R2_00001CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5KE200A_R2_00001 | 
| Description | TVS DIODE 171VWM 274VC DO201AE | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201AE | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 171V | |
| Voltage - Breakdown (Min) | 190V | |
| Voltage - Clamping (Max) @ Ipp | 274V | |
| Current - Peak Pulse (10/1000µs) | 5.5A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AE, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč | 
| 10 | 12,10900 Kč | 121,09 Kč | 
| 100 | 7,87300 Kč | 787,30 Kč | 
| 500 | 6,04996 Kč | 3 024,98 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 250 | 5,29421 Kč | 6 617,76 Kč | 
| 2 500 | 4,82658 Kč | 12 066,45 Kč | 
| 3 750 | 4,58814 Kč | 17 205,53 Kč | 
| 6 250 | 4,32026 Kč | 27 001,62 Kč | 
| 8 750 | 4,16163 Kč | 36 414,26 Kč | 
| 12 500 | 4,00740 Kč | 50 092,50 Kč | 
| 31 250 | 3,79189 Kč | 118 496,56 Kč | 
| Unit Price without VAT: | 19,35000 Kč | 
|---|---|
| Unit Price with VAT: | 23,41350 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic