Box Metal, Steel Gray Hinged Door 29.950" L x 23.620" W (760.73mm x 599.95mm) X 48.540" (1232.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Hinged Door 29.950" L x 23.620" W (760.73mm x 599.95mm) X 48.540" (1232.92mm)
Panduit TIA-1005-A M.I.C.E Rated Products | Digi-Key Daily

ZDF48-RA

DigiKey Part Number
298-13008-ND
Manufacturer
Manufacturer Product Number
ZDF48-RA
Description
BOX STEEL GRAY 29.95"L X 23.62"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door 29.950" L x 23.620" W (760.73mm x 599.95mm) X 48.540" (1232.92mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
29.950" L x 23.620" W (760.73mm x 599.95mm)
Height
48.540" (1232.92mm)
Area (L x W)
707in² (4561cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148 536,70000 Kč148 536,70 Kč
Manufacturers Standard Package
Unit Price without VAT:148 536,70000 Kč
Unit Price with VAT:179 729,40700 Kč