Z23U-S21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Z23U-S21
Panduit TIA-1005-A M.I.C.E Rated Products | Digi-Key Daily

Z23U-S21

DigiKey Part Number
298-13003-ND
Manufacturer
Manufacturer Product Number
Z23U-S21
Description
BOX STEEL GRAY 24"L X 11.7"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door 24.000" L x 11.700" W (609.60mm x 297.18mm) X 36.000" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 11.700" W (609.60mm x 297.18mm)
Height
36.000" (914.40mm)
Area (L x W)
280in² (1806cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
14 Gauge
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138 509,21000 Kč138 509,21 Kč
5131 713,80800 Kč658 569,04 Kč
Manufacturers Standard Package
Unit Price without VAT:138 509,21000 Kč
Unit Price with VAT:167 596,14410 Kč