



WMPHF2E | |
|---|---|
DigiKey Part Number | 298-12997-ND |
Manufacturer | |
Manufacturer Product Number | WMPHF2E |
Description | THE PANDUIT PATCHLINK HORIZONT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Management |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Management | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 961,35000 Kč | 1 961,35 Kč |
| 5 | 1 863,91000 Kč | 9 319,55 Kč |
| 10 | 1 823,39600 Kč | 18 233,96 Kč |
| 25 | 1 771,11640 Kč | 44 277,91 Kč |
| 50 | 1 732,48940 Kč | 86 624,47 Kč |
| 100 | 1 694,65170 Kč | 169 465,17 Kč |
| 250 | 1 645,80996 Kč | 411 452,49 Kč |
| 500 | 1 609,73448 Kč | 804 867,24 Kč |
| 1 000 | 1 574,38952 Kč | 1 574 389,52 Kč |
| Unit Price without VAT: | 1 961,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 373,23350 Kč |


