
WME9BL | |
|---|---|
DigiKey Part Number | 298-WME9BL-ND |
Manufacturer | |
Manufacturer Product Number | WME9BL |
Description | VERTICAL WALL MOUNT ENCLOSURE, 9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 28.500" L x 19.900" W x 42.000" H (723.90mm x 505.46mm x 1066.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 9RU | |
Dimensions - Panel | - | |
Dimensions - Overall | 28.500" L x 19.900" W x 42.000" H (723.90mm x 505.46mm x 1066.80mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 623,31000 Kč | 36 623,31 Kč |
| 5 | 34 784,30800 Kč | 173 921,54 Kč |
| 10 | 34 018,78500 Kč | 340 187,85 Kč |
| 25 | 33 030,55600 Kč | 825 763,90 Kč |
| 50 | 32 300,57700 Kč | 1 615 028,85 Kč |
| Unit Price without VAT: | 36 623,31000 Kč |
|---|---|
| Unit Price with VAT: | 44 314,20510 Kč |


