


VS2-CABLE-08 | |
|---|---|
DigiKey Part Number | 298-VS2-CABLE-08-ND |
Manufacturer | |
Manufacturer Product Number | VS2-CABLE-08 |
Description | ADD'L SYSTEM CABLE, 8FT (2.4M), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Cable for use with VeriSafe 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Cable | |
For Use With/Related Products | VeriSafe 2.0 | |
Specifications | 2.438m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 483,51000 Kč | 1 483,51 Kč |
| 5 | 1 409,89000 Kč | 7 049,45 Kč |
| 10 | 1 379,27500 Kč | 13 792,75 Kč |
| 25 | 1 339,75640 Kč | 33 493,91 Kč |
| 50 | 1 310,56920 Kč | 65 528,46 Kč |
| 100 | 1 281,98460 Kč | 128 198,46 Kč |
| 250 | 1 245,08480 Kč | 311 271,20 Kč |
| 500 | 1 217,82814 Kč | 608 914,07 Kč |
| 1 000 | 1 191,12667 Kč | 1 191 126,67 Kč |
| Unit Price without VAT: | 1 483,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 795,04710 Kč |

