


VS2-AVT-1IB | |
|---|---|
DigiKey Part Number | 298-VS2-AVT-1IB-ND |
Manufacturer | |
Manufacturer Product Number | VS2-AVT-1IB |
Description | VERISAFE 2.0 AVT BATTERY MODULE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Specialized Indicator Module for use with VeriSafe 2.0 AVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Indicator Module | |
For Use With/Related Products | VeriSafe 2.0 AVT | |
Specifications | 12 ~ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 202,40000 Kč | 3 202,40 Kč |
| 5 | 3 043,24000 Kč | 15 216,20 Kč |
| 10 | 2 976,99100 Kč | 29 769,91 Kč |
| 25 | 2 891,46640 Kč | 72 286,66 Kč |
| 50 | 2 828,29620 Kč | 141 414,81 Kč |
| 100 | 2 766,40040 Kč | 276 640,04 Kč |
| 250 | 2 686,50008 Kč | 671 625,02 Kč |
| 500 | 2 627,49528 Kč | 1 313 747,64 Kč |
| Unit Price without VAT: | 3 202,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 874,90400 Kč |

