Test Clip, Lead, Probe Cable for use with VS-AVT-C02-L10, VS-AVT-C08-L10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Test Clip, Lead, Probe Cable for use with VS-AVT-C02-L10, VS-AVT-C08-L10
VeriSafe™ Absence of Voltage Tester
Panduit VeriSafe™ Absence of Voltage Tester | Digi-Key Daily

VS-AVT-CABLE-30

DigiKey Part Number
298-16847-ND
Manufacturer
Manufacturer Product Number
VS-AVT-CABLE-30
Description
VERISAFE REPLACEMENT AVT SYSTEM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Test Clip, Lead, Probe Cable for use with VS-AVT-C02-L10, VS-AVT-C08-L10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Test Clip, Lead, Probe
Accessory Type
Cable
For Use With/Related Products
VS-AVT-C02-L10, VS-AVT-C08-L10
Specifications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 403,85000 Kč2 403,85 Kč
52 284,37200 Kč11 421,86 Kč
102 234,69100 Kč22 346,91 Kč
252 170,57160 Kč54 264,29 Kč
502 123,19600 Kč106 159,80 Kč
1002 076,79040 Kč207 679,04 Kč
2502 016,88308 Kč504 220,77 Kč
5001 972,63990 Kč986 319,95 Kč
1 0001 929,27860 Kč1 929 278,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 403,85000 Kč
Unit Price with VAT:2 908,65850 Kč