



VS-AVT-CABLE-20 | |
|---|---|
DigiKey Part Number | 298-16846-ND |
Manufacturer | |
Manufacturer Product Number | VS-AVT-CABLE-20 |
Description | VERISAFE REPLACEMENT AVT SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Cable for use with VS-AVT-C02-L10, VS-AVT-C08-L10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Cable | |
For Use With/Related Products | VS-AVT-C02-L10, VS-AVT-C08-L10 | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 043,32000 Kč | 2 043,32 Kč |
| 5 | 1 941,81200 Kč | 9 709,06 Kč |
| 10 | 1 899,58400 Kč | 18 995,84 Kč |
| 25 | 1 845,11120 Kč | 46 127,78 Kč |
| 50 | 1 804,87880 Kč | 90 243,94 Kč |
| 100 | 1 765,44880 Kč | 176 544,88 Kč |
| 250 | 1 714,56900 Kč | 428 642,25 Kč |
| 500 | 1 676,98386 Kč | 838 491,93 Kč |
| 1 000 | 1 640,15399 Kč | 1 640 153,99 Kč |
| Unit Price without VAT: | 2 043,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 472,41720 Kč |

