Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL6MORY | |
|---|---|
DigiKey Part Number | 298-UTPSPL6MORY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL6MORY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 19.69' (6.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH20OR | StarTech.com | 9 | 5214-C6PATCH20OR-ND | 335,77000 Kč | Parametric Equivalent |
| N200-020-OR | Eaton Tripp Lite | 0 | N200-020-OR-ND | 241,51000 Kč | Parametric Equivalent |
| N201-020-OR | Eaton Tripp Lite | 63 | TL982-ND | 266,32000 Kč | Parametric Equivalent |
| N6PAT20ORS | StarTech.com | 0 | 5214-N6PAT20ORS-ND | 300,74000 Kč | Parametric Equivalent |
| N6PATCH20OR | StarTech.com | 24 | 5214-N6PATCH20OR-ND | 335,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 563,43200 Kč | 5 634,32 Kč |
| Unit Price without VAT: | 563,43200 Kč |
|---|---|
| Unit Price with VAT: | 681,75272 Kč |






