Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSPL1MYLY | |
|---|---|
DigiKey Part Number | 298-UTPSPL1MYLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL1MYLY |
Description | CAT 6 24 AWG UTP COPPER PATCH CO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 330,31600 Kč | 3 303,16 Kč |
| Unit Price without VAT: | 330,31600 Kč |
|---|---|
| Unit Price with VAT: | 399,68236 Kč |




