
UTPSP15YLY | |
|---|---|
DigiKey Part Number | 298-16532-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP15YLY |
Description | COPPER PATCH CORD, CAT 6, YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,00000 Kč | 522,00 Kč |
| 10 | 485,48500 Kč | 4 854,85 Kč |
| 25 | 471,64120 Kč | 11 791,03 Kč |
| 50 | 461,40120 Kč | 23 070,06 Kč |
| 100 | 451,37780 Kč | 45 137,78 Kč |
| 250 | 438,43816 Kč | 109 609,54 Kč |
| 500 | 428,88012 Kč | 214 440,06 Kč |
| 1 000 | 419,51599 Kč | 419 515,99 Kč |
| 2 500 | 407,43030 Kč | 1 018 575,75 Kč |
| Unit Price without VAT: | 522,00000 Kč |
|---|---|
| Unit Price with VAT: | 631,62000 Kč |


