Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPKSP1MGR | |
|---|---|
DigiKey Part Number | 298-13287-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP1MGR |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 390,82000 Kč | 3 908,20 Kč |
| Unit Price without VAT: | 390,82000 Kč |
|---|---|
| Unit Price with VAT: | 472,89220 Kč |




