
UTPCH5Y | |
|---|---|
DigiKey Part Number | 298-12955-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH5Y |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Off |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,84000 Kč | 239,84 Kč |
| 10 | 223,17500 Kč | 2 231,75 Kč |
| 25 | 216,81360 Kč | 5 420,34 Kč |
| 50 | 212,12120 Kč | 10 606,06 Kč |
| 100 | 207,52470 Kč | 20 752,47 Kč |
| 250 | 201,59176 Kč | 50 397,94 Kč |
| 500 | 197,21170 Kč | 98 605,85 Kč |
| 1 000 | 192,91984 Kč | 192 919,84 Kč |
| 2 500 | 187,38016 Kč | 468 450,40 Kč |
| Unit Price without VAT: | 239,84000 Kč |
|---|---|
| Unit Price with VAT: | 290,20640 Kč |

