
UTPCH4Y | |
|---|---|
DigiKey Part Number | 298-16514-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH4Y |
Description | COPPER PATCH CORD, CAT 5E, OFF W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,76000 Kč | 255,76 Kč |
| 10 | 237,97000 Kč | 2 379,70 Kč |
| 25 | 231,19640 Kč | 5 779,91 Kč |
| 50 | 226,19460 Kč | 11 309,73 Kč |
| 100 | 221,29160 Kč | 22 129,16 Kč |
| 250 | 214,96408 Kč | 53 741,02 Kč |
| 500 | 210,29204 Kč | 105 146,02 Kč |
| 1 000 | 205,71384 Kč | 205 713,84 Kč |
| 2 500 | 199,80462 Kč | 499 511,55 Kč |
| Unit Price without VAT: | 255,76000 Kč |
|---|---|
| Unit Price with VAT: | 309,46960 Kč |



