
UTPCH3BUY | |
|---|---|
DigiKey Part Number | 298-12952-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH3BUY |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,97000 Kč | 247,97 Kč |
| 10 | 230,74500 Kč | 2 307,45 Kč |
| 25 | 224,17160 Kč | 5 604,29 Kč |
| 50 | 219,31640 Kč | 10 965,82 Kč |
| 100 | 214,56560 Kč | 21 456,56 Kč |
| 250 | 208,43072 Kč | 52 107,68 Kč |
| 500 | 203,90088 Kč | 101 950,44 Kč |
| 1 000 | 199,46346 Kč | 199 463,46 Kč |
| 2 500 | 193,73475 Kč | 484 336,88 Kč |
| Unit Price without VAT: | 247,97000 Kč |
|---|---|
| Unit Price with VAT: | 300,04370 Kč |

