
UTPCH1GRY | |
|---|---|
DigiKey Part Number | 298-12950-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH1GRY |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,49000 Kč | 226,49 Kč |
| 10 | 210,68200 Kč | 2 106,82 Kč |
| 25 | 204,68440 Kč | 5 117,11 Kč |
| 50 | 200,25460 Kč | 10 012,73 Kč |
| 100 | 195,91450 Kč | 19 591,45 Kč |
| 250 | 190,31560 Kč | 47 578,90 Kč |
| 500 | 186,18038 Kč | 93 090,19 Kč |
| 1 000 | 182,12941 Kč | 182 129,41 Kč |
| 2 500 | 176,90019 Kč | 442 250,48 Kč |
| Unit Price without VAT: | 226,49000 Kč |
|---|---|
| Unit Price with VAT: | 274,05290 Kč |

