
UTP6AX7OR | |
|---|---|
DigiKey Part Number | 298-UTP6AX7OR-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX7OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,33000 Kč | 588,33 Kč |
| 10 | 547,14400 Kč | 5 471,44 Kč |
| Unit Price without VAT: | 588,33000 Kč |
|---|---|
| Unit Price with VAT: | 711,87930 Kč |

