
UTP6AX7 | |
|---|---|
DigiKey Part Number | 298-UTP6AX7-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX7 |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 7.00' (2.13m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,78000 Kč | 550,78 Kč |
| 10 | 512,24600 Kč | 5 122,46 Kč |
| 25 | 497,63600 Kč | 12 440,90 Kč |
| 50 | 486,83440 Kč | 24 341,72 Kč |
| 100 | 476,25560 Kč | 47 625,56 Kč |
| 250 | 462,60104 Kč | 115 650,26 Kč |
| 500 | 452,51488 Kč | 226 257,44 Kč |
| 1 000 | 442,63595 Kč | 442 635,95 Kč |
| 2 500 | 429,88130 Kč | 1 074 703,25 Kč |
| Unit Price without VAT: | 550,78000 Kč |
|---|---|
| Unit Price with VAT: | 666,44380 Kč |

