
UTP6AX5GR | |
|---|---|
DigiKey Part Number | 298-UTP6AX5GR-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX5GR |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,55000 Kč | 558,55 Kč |
| 10 | 519,47000 Kč | 5 194,70 Kč |
| 25 | 504,63240 Kč | 12 615,81 Kč |
| 50 | 493,68400 Kč | 24 684,20 Kč |
| 100 | 482,95400 Kč | 48 295,40 Kč |
| 250 | 469,10792 Kč | 117 276,98 Kč |
| 500 | 458,88064 Kč | 229 440,32 Kč |
| 1 000 | 448,86081 Kč | 448 860,81 Kč |
| 2 500 | 435,92806 Kč | 1 089 820,15 Kč |
| Unit Price without VAT: | 558,55000 Kč |
|---|---|
| Unit Price with VAT: | 675,84550 Kč |

