
UTP6AX3 | |
|---|---|
DigiKey Part Number | 298-UTP6AX3-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX3 |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.00' (914.4mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,40000 Kč | 513,40 Kč |
| 10 | 477,49500 Kč | 4 774,95 Kč |
| 25 | 463,87960 Kč | 11 596,99 Kč |
| 50 | 453,81300 Kč | 22 690,65 Kč |
| 100 | 443,95230 Kč | 44 395,23 Kč |
| 250 | 431,22836 Kč | 107 807,09 Kč |
| 500 | 421,83260 Kč | 210 916,30 Kč |
| 1 000 | 412,62351 Kč | 412 623,51 Kč |
| 2 500 | 400,73919 Kč | 1 001 847,97 Kč |
| Unit Price without VAT: | 513,40000 Kč |
|---|---|
| Unit Price with VAT: | 621,21400 Kč |

